R8A774E0HA01BN#G0 | Renesas
MPU RZ 1.2GHZ/1.5GHZ 1022BGA R8A774E0HA01BN#G0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.2856 € *
Standard delivery time from the manufacturer is: 1 Week
Microprocessor, R8A774E0HA01BN#G0, Renesas
Microprocessor RZ/G 200MHZ/1GHZ 361BGA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BGA-1022 | |
| Assembly | SMD | |
| Processor core | 8 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |