RMR-031-IBCE-CT | RECOM

Power Transformer, Full-Bridge, 382µH, Cut-Tape, RMR-031-IBCE-CT

Order No.: 42S4452
MPN:
RMR-031-IBCE-CT
80000523
Series: Innoline
RMR-031-IBCE-CT RECOM PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
5 pcs.
3.0345 €
25 pcs.
2.7965 €
50 pcs.
2.6180 €
100 pcs.
2.4395 €
250 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Transformer, RMR-031-IBCE-CT, RECOM

Power Transformer, Full-Bridge, 382µH, Cut-Tape, 5kVAC Isolation, Operating temperature: -40-125°C.

Features

  • Small-sized isolation transformer
  • SMD surface mount installation
Technical specifications
Filter Property Value
Primary voltage 24 V
Secondary amperage 1 100 mA
Length 15.7 mm
Width 15.3 mm
Height 7 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes