RMR-020-C5AS-R | RECOM

Transformer, 12 V, 83 mA, RMR-020-C5AS-R

Order No.: 42S4449
MPN:
RMR-020-C5AS-R
80000444
Series: Innoline
RMR-020-C5AS-R RECOM PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8925 €

Power Transformer, RMR-020-C5AS-R, RECOM

Power Transformer, Push-Pull, 138µH, Reel, 3kVDC Isolation, Operating temperature: -40-125°C.

Features

  • Small-sized isolation transformer
  • SMD surface mount installation
Technical specifications
Filter Property Value
Primary voltage 5 V
Secondary voltage (1) 12 V
Secondary amperage 1 83 mA
Length 12.6 mm
Width 8.5 mm
Height 3.75 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes