RMR-015-A5AS-CT | RECOM

Transformer, 12 V, 83 mA, RMR-015-A5AS-CT

Order No.: 42S4442
MPN:
RMR-015-A5AS-CT
80000519
Series: Innoline
RMR-015-A5AS-CT RECOM PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1900 €
25 pcs.
1.1305 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Transformer, RMR-015-A5AS-CT, RECOM

Power Transformer, Push-Pull, 82µH, Cut-Tape, 1.5kVDC Isolation, Operating temperature: -40-125°C.

Features

  • Small-sized isolation transformer
  • SMD surface mount installation
Technical specifications
Filter Property Value
Primary voltage 5 V
Secondary voltage (1) 12 V
Secondary amperage 1 83 mA
Length 8.1 mm
Width 6.8 mm
Height 3.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes