RMR-003-A55S-R | RECOM

Transformer, 5 V, 200 mA, RMR-003-A55S-R

Order No.: 42S4423
MPN:
RMR-003-A55S-R
80000430
Series: Innoline
RMR-003-A55S-R RECOM PCB Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
981.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6545 €

Power Transformer, RMR-003-A55S-R, RECOM

Power Transformer, Full-Bridge, 121µH, Reel, 1.5kVDC Isolation, Operating temperature: -40-125°C.

Features

  • Small-sized isolation transformer
  • SMD surface mount installation
Technical specifications
Filter Property Value
Primary voltage 5 V
Secondary voltage (1) 5 V
Secondary amperage 1 200 mA
Length 8.1 mm
Width 6.8 mm
Height 3.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85043180
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes