RACPRO1-4SP/24V/5A | RECOM
E-Fuse load switch, electronic, 5 A, 24 V (DC), push-in, DIN rail, IP20, RACPRO1-4SP/24V/5A
AC/DC converter, RACPRO1-4SP/24V/5A, RECOM
The RACPRO1-4SP/24V/5A is a 4-channel electronic fuse (e-Fuse) load switch with independent overcurrent limit control and real-time output current indication. Each channel is separately protected so that overload or fault conditions on an individual load do not affect overall system reliability or function. The useful LED indicators show the output current and change from green to yellow (current within limit) to orange (current at limit) to red (overcurrent or short-circuit). A volt-free DC-OK output can be used to monitor system function. Each channel can also be switched ON or OFF to ease fault diagnostics or for maintenance.
Features
- Push-in connectors for tool-less wiring
- Start-Up delay adjustable by switch
- Adjustable power limit & load indication by LED
- Individual ON/OFF and OCP limit for each channel
- Short circuit protection & power boost 150%/5s
- DC input UVLO protection
- DC-OK contacts with remote fault reset
- Overload priority channel protection
| Filter | Property | Value |
|---|---|---|
| Product type | fuse | |
| Version | electronic | |
| Rated current | 5 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | slide switch | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |