RY-0505S | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 60 % efficiency, RY-0505S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.2693 €
50 pcs.
10.7695 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
Line inductors, RY-0505S, RECOM
The RY-0505S DC/DC converter is a low-cost, general-purpose isolated converter with a built-in linear regulator to provide a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version, which allows the converter to be adjusted or controlled by an external enable signal.
Features
- On/Off Pin
- Optional Continuous Short Circuit Protected
- Internal linear regulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 60 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 19.65 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |