RSO-2405SZ | RECOM

DC converter, 9-36 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, RSO-2405SZ

Order No.: 33C6356
EAN: 4099891988166
MPN:
RSO-2405SZ
10005085
Series: RSO
RSO-2405SZ RECOM DC/DC Converters Image 1
RSO-2405SZ RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
20.2657 €
50 pcs.
19.3851 €
100 pcs.
18.8139 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RSO-2405SZ, RECOM

High-power-density, an industrial temperature range of -40°C to +100°C, and extra features like On-Off control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs.

Features

  • Continuous short circuit protected
  • Low noise
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 1 W
efficiency 78 %
Design through hole
Isolation voltage 1 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes