RSO-2405S | RECOM
DC converter, 18-36 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, RSO-2405S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
10 pcs.
18.9567 €
50 pcs.
18.1356 €
100 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RSO-2405S, RECOM
High-power-density, an industrial temperature range of -40°C to +100°C, and extra features like On-Off control are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs.
Features
- Continuous short circuit protected
- Low noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |