RSO-2405S/H2 | RECOM
DC converter, 18-36 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, RSO-2405S/H2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8484 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
21.85 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8484 €
10 pcs.
19.9206 €
22 pcs.
19.3375 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | SIP8 | |
| Isolation voltage | 2 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |