RSO-2405DZ/H3 | RECOM

DC converter, 9-36 VDC, 1 W, 2 outputs, ±5 VDC, 77 % efficiency, RSO-2405DZ/H3

Order No.: 28C7080
EAN: 4099891301811
MPN:
RSO-2405DZ/H3
10004773
Series: RSO
RSO-2405DZ/H3 RECOM DC/DC Converters Image 1
RSO-2405DZ/H3 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9773 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
26.98 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9773 €
10 pcs.
24.5854 €
22 pcs.
23.8952 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1
Technical specifications
Filter Property Value
Number of outputs 2
Output current 100 mA
Output voltage DC ±5 VDC
Input voltage AC 9-36 VDC
Power 1 W
efficiency 77 %
Design SIP8
Isolation voltage 3 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No