RS6-2415D | RECOM
DC converter, 18-36 VDC, 6 W, 2 outputs, ±15 VDC, 87 % efficiency, RS6-2415D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
19.00 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0043 €
10 pcs.
18.1356 €
50 pcs.
17.3145 €
100 pcs.
16.8266 €
*incl. VAT plus shipping costs
Subject to prior sale
Line inductors, RS6-2415D, RECOM
The RS6-2415D offers very high power density (2.7W/cm³), a wide input voltage range, and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2kVDC isolation, and remote on/off control are just some of the characteristics of this advanced SIP8 6W converter, which is ideal for high-density power supply designs in demanding industrial applications.
Features
- Efficiency up to 88%
- Industry standard pinout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 200 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 6 W | |
| efficiency | 87 % | |
| Design | through hole | |
| Isolation voltage | 2 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |