RS3-2412D | RECOM
DC converter, 18-36 VDC, 3 W, 2 outputs, ±12 VDC, 83 % efficiency, RS3-2412D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7191 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7191 €
10 pcs.
16.9575 €
50 pcs.
16.4696 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RS3-2412D, RECOM
Very high power density, 2:1 or 3:1 input voltage range, a wide operating temperature range of -40°C to +71°C, and extra features such as On/Off control are just some of the characteristics of this converter, which is ideal for highly sophisticated industrial designs.
Features
- Continuous short circuit protection
- Low ripple and noise
- CTRL On/Off
- Efficiency up to 83%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 125 mA | |
| Output voltage DC | ±12 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 3 W | |
| efficiency | 83 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |