RS3-2405S | RECOM

DC converter, 18-36 VDC, 3 W, 1 output, 5 VDC, 81 % efficiency, RS3-2405S

Order No.: 33C6331
EAN: 4099891987916
MPN:
RS3-2405S
10004210
Series: RS3
RS3-2405S RECOM DC/DC Converters Image 1
RS3-2405S RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 22 pcs.
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.8270 €
22 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RS3-2405S, RECOM

Very high power density, 2:1 or 3:1 input voltage range, a wide operating temperature range of -40°C to +71°C, and extra features such as On/Off control are just some of the characteristics of this converter, which is ideal for highly sophisticated industrial designs.

Features

  • 2:1 and 3:1 wide input voltage ranges
  • Continuous short circuit protection
  • Low ripple and noise
  • CTRL On/Off
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 3 W
efficiency 81 %
Design through hole
Isolation voltage 1 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes