RS3-0509D | RECOM

DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±9 VDC, 81 % efficiency, RS3-0509D

Order No.: 28C6751
EAN: 4099891301774
MPN:
RS3-0509D
10011907
Series: RS3
RS3-0509D RECOM DC/DC Converters Image 1
RS3-0509D RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4557 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
10 pcs.
19.5755 €
22 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Technical specifications
Filter Property Value
Number of outputs 2
Output current 167 mA
Output voltage DC ±9 VDC
Input voltage AC 4.5-9 VDC
Power 3 W
efficiency 81 %
Design SIP8
Isolation voltage 1 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No