RS12-2405SZ | RECOM
DC converter, 9-36 VDC, 12 W, 1 output, 5 VDC, 88 % efficiency, RS12-2405SZ
NCNR (non cancelable / non returnable)
DC/DC converter, RS12-2405SZ, RECOM
The RS12-2405SZ is an advanced DC/DC converter that uses planar transformer technology to offer a very high power density, 4:1 input voltage, regulated DC output with 3kVDC isolation and a wide operating temperature range of -40°C to +75°C (without derating and with convection cooling only). The SIP8 pinout is backwards compatible with our RS6 (6W) and RS3 (3W), offering the option of 3W, 6W or 12W of output power in the same sized package, the difference being that the RS12 uses a metal case. Additional features such as UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter, which is also UL/IEC/EN 62368-1 safety certified with CB report.
Features
- 3kVDC isolation
- Continuous short circuit protection
- ON/OFF CTRL pin
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 9-36 VDC | |
| Power | 12 W | |
| efficiency | 88 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 21.8 mm | |
| Width | 1.1 mm | |
| Height | 9.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |