RPX-1.0-R | RECOM
DC converter, 4-36 VDC, 5 W, 1 output, 0.8-30 VDC, 87 % efficiency, RPX-1.0-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 6 Weeks
DC/DC converter, RPX-1.0-R, RECOM
The RPX-1.0-R is a buck converter with an integrated inductor in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package. The input range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
Features
- Buck regulator power module with integrated shielded inductor
- Flip-chip technology for improved thermal management
- Enable, power good, soft start, and sync functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 0.8-30 VDC | |
| Input voltage AC | 4-36 VDC | |
| Power | 5 W | |
| efficiency | 87 % | |
| Design | surface mounting | |
| Length | 3 mm | |
| Width | 5 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |