RP-2405S | RECOM
DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 72 % efficiency, RP-2405S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5414 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.8155 €
50 pcs.
14.1729 €
100 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RP-2405S, RECOM
The RP-2405S converter has very high isolation of 5.2kVDC in a compact size. The converter is suitable for IGBT driver applications. The /X2 version has rearranged pins to permit an input output separation of more than 9mm.
Features
- Pot-core transformer - separated windings
- Optional continuous short circuit protection
- Efficiency up to 85%
- Suitable for IGBT applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1 W | |
| efficiency | 72 % | |
| Design | through hole | |
| Isolation voltage | 5.2 kV | |
| Length | 19.65 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |