RP-0505S | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 72 % efficiency, RP-0505S
Unit Price (€ / pc.)
12.7925 € *
Available: 50 pcs.
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
5 pcs.
12.1499 €
25 pcs.
11.5430 €
50 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RP-0505S, RECOM
The RP-0505S converter has very high isolation of 5.2kVDC in a compact size. The converter is suitable for IGBT driver applications. The /X2 version has rearranged pins to permit an input output separation of more than 9mm.
Features
- Pot-core transformer - separated windings
- Optional continuous short circuit protection
- Efficiency up to 85%
- Suitable for IGBT applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 72 % | |
| Design | through hole | |
| Isolation voltage | 5.2 kV | |
| Length | 19.65 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |