RP-1515S | RECOM

DC converter, 15 VDC, 1 W, 1 output, 15 VDC, 80 % efficiency, RP-1515S

Order No.: 33C6303
EAN: 4099891987633
MPN:
RP-1515S
10000657
Series: RP
RP-1515S RECOM DC/DC Converters Image 1
RP-1515S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5414 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.8155 €
50 pcs.
14.1729 €
100 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RP-1515S, RECOM

The RP-1515S converter has very high isolation of 5.2kVDC in a compact size. The converter is suitable for IGBT driver applications. The /X2 version has rearranged pins to permit an input output separation of more than 9mm.

Features

  • Pot-core transformer - separated windings
  • Optional continuous short circuit protection
  • Efficiency up to 85%
  • Suitable for IGBT applications
Technical specifications
Filter Property Value
Number of outputs 1
Output current 66 mA
Output voltage DC 15 VDC
Input voltage AC 15 VDC
Power 1 W
efficiency 80 %
Design through hole
Isolation voltage 5.2 kV
Length 19.65 mm
Width 7.05 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes