ROE-1205S | RECOM
DC converter, 12 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, ROE-1205S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Available: 84 pcs.
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
5 pcs.
3.3796 €
10 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 12 VDC | |
| Power | 1 W | |
| efficiency | 80 % | |
| Design | SIP4 | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |