RO-3.312S | RECOM
DC converter, 3.3 VDC, 1 W, 1 output, 12 VDC, 84 % efficiency, RO-3.312S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.9853 €
50 pcs.
6.6878 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RO-3.312S, RECOM
The RO-3.312S DC/DC converter is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating.
Features
- Industry standard pinout
- Fully encapsulated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 83 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 3.3 VDC | |
| Power | 1 W | |
| efficiency | 84 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |