RO-2405S | RECOM
DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RO-2405S
Unit Price (€ / pc.)
6.1761 € *
Available: 67 pcs.
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
20 pcs.
5.8667 €
42 pcs.
5.5811 €
84 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RO-2405S, RECOM
The RO-2405S DC/DC converter is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating.
Features
- Industry standard pinout
- Fully encapsulated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1 W | |
| efficiency | 80 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |