RKZ3-2405S | RECOM
DC converter, 24 VDC, 3 W, 1 output, 5 VDC, 86 % efficiency, RKZ3-2405S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
10.0674 €
50 pcs.
9.6509 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
Subject to prior sale
LED driver, RKZ3-2405S, RECOM
The RKZ3-2405S 3W high isolation DC/DC converter is suitable for demanding industrial applications such as bus isolation, breaking ground loops, or separating multi-channel inputs which require more power than currently available in standard SIP7 isolated DC/DC converters. The RKZ3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 600 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 3 W | |
| efficiency | 86 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 19.6 mm | |
| Width | 7.5 mm | |
| Height | 12.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |