RKZ3-0505S | RECOM

DC converter, 5 VDC, 3 W, 1 output, 5 VDC, 85 % efficiency, RKZ3-0505S

Order No.: 33C6270
EAN: 4099891987305
MPN:
RKZ3-0505S
10018674
Series: RKZ3
RKZ3-0505S RECOM DC/DC Converters Image 1
RKZ3-0505S RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 24 pcs.
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
12 pcs.
8.8655 €
24 pcs.
8.4371 €
48 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale

LED driver, RKZ3-0505S, RECOM

The RKZ3-0505S 3W high isolation DC/DC converter is suitable for demanding industrial applications such as bus isolation, breaking ground loops, or separating multi-channel inputs which require more power than currently available in standard SIP7 isolated DC/DC converters. The RKZ3

Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 3 W
efficiency 85 %
Design through hole
Isolation voltage 3 kV
Length 19.6 mm
Width 7.5 mm
Height 12.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes