RKE-2405S/H | RECOM
DC converter, 24 VDC, 1 W, 1 output, 5 VDC, 81 % efficiency, RKE-2405S/H
Unit Price (€ / pc.)
4.7481 € *
Available: 25 pcs.
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
5 pcs.
4.5101 €
25 pcs.
4.2721 €
50 pcs.
4.0698 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
LED driver, RKE-2405S/H, RECOM
The RKE-2405S/H DC/DC converter is typically used in cost-sensitive general purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with 4kVDC isolation, an industrial operating temperature range of -40°C to +85°C without derating, and UL/EN certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 1 W | |
| efficiency | 81 % | |
| Design | through hole | |
| Isolation voltage | 4 kV | |
| Length | 19.65 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |