RKE-1205S/H | RECOM

DC converter, 12 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RKE-1205S/H

Order No.: 33C6267
EAN: 4099891987275
MPN:
RKE-1205S/H
10018221
Series: RKE
RKE-1205S/H RECOM DC/DC Converters Image 1
RKE-1205S/H RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.9980 €
50 pcs.
4.7838 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale

LED driver, RKE-1205S/H, RECOM

The RKE-1205S/H DC/DC converter is typically used in cost-sensitive general purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with 4kVDC isolation, an industrial operating temperature range of -40°C to +85°C without derating, and UL/EN certifications.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 12 VDC
Power 1 W
efficiency 80 %
Design through hole
Isolation voltage 4 kV
Length 19.65 mm
Width 7.05 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes