RI3-2412S | RECOM
DC converter, 24 VDC, 3 W, 1 output, 12 VDC, 90 % efficiency, RI3-2412S
NCNR (non cancelable / non returnable)
LED driver, RI3-2412S, RECOM
The RI3-2412S converter has been specifically designed for applications where board space is at a premium since this 3 Watt converter has the same footprint as the RI 2 Watt converter. With efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C, and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options, plus an I/O-Isolation of 1kVDC, 2kVDC, or 3kVDC, makes this converter suitable for many industrial applications.
Features
- Industry standard pinout
- CB Report
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 250 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 3 W | |
| efficiency | 90 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 11.5 mm | |
| Width | 7.6 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |