RI3-1205S | RECOM

DC converter, 12 VDC, 3 W, 1 output, 5 VDC, 85 % efficiency, RI3-1205S

Order No.: 33C6263
EAN: 4099891987237
MPN:
RI3-1205S
10018180
Series: RI3
RI3-1205S RECOM DC/DC Converters Image 1
RI3-1205S RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.9476 €
50 pcs.
11.4240 €
100 pcs.
11.0908 €
*incl. VAT plus shipping costs
Subject to prior sale

LED driver, RI3-1205S, RECOM

The RI3-1205S converter has been specifically designed for applications where board space is at a premium since this 3 Watt converter has the same footprint as the RI 2 Watt converter. With efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C, and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options, plus an I/O-Isolation of 1kVDC, 2kVDC, or 3kVDC, makes this converter suitable for many industrial applications.

Features

  • Industry standard pinout
  • CB Report
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 12 VDC
Power 3 W
efficiency 85 %
Design through hole
Isolation voltage 1 kV
Length 11.5 mm
Width 7.6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes