REC6K-2412SAW | RECOM

DC converter, 9-36 VDC, 6 W, 1 output, 12 VDC, 87 % efficiency, REC6K-2412SAW

Order No.: 33C6433
MPN:
REC6K-2412SAW
10020382
Series: REC6K-AW
REC6K-2412SAW RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 18 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
18 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, REC6K-2412SAW, RECOM

The REC6K-2412SAW is a high power density, wide input voltage range 6W DC/DC converter in an industry standard 1”x1” case size. Despite its small size, the REC6K-AW converter is a fully specified device with output current up to 1.5 amps, high efficiency, no minimum load, 1500VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuit, overcurrent, and overvoltage, and the single output model offers a ±10% trim range. This converter fits well in industrial applications where board space is at a premium.

Features

  • Derates to 105°C ambient temperature
  • Wide 4:1 input
  • ON/OFF control pin, UVLO, SCP
Technical specifications
Filter Property Value
Number of outputs 1
Output current 500 mA
Output voltage DC 12 VDC
Input voltage AC 9-36 VDC
Power 6 W
efficiency 87 %
Design 1“ x 1“
Isolation voltage 1.5 kV
Length 25.4 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85044095
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes