REC5A-2405SW/H2 | RECOM
DC converter, 18-36 VDC, 5 W, 1 output, 5 VDC, 81 % efficiency, REC5A-2405SW/H2
Unit Price (€ / pc.)
14.1610 € *
Available: 15 pcs.
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
5 pcs.
13.4470 €
15 pcs.
12.7925 €
30 pcs.
12.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, REC5A-2405SW/H2, RECOM
The REC5A-2405SW/H2 is a cost efficient, general purpose isolated DC/DC converter containing a built-in Class A EMC filter. The converter is designed to run from an industry standard 24V or 5V unregulated supply and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. This converter is designed for industrial applications, can drive high capacitive loads, and operates over the full -40°C to +68°C temperature range without derating.
Features
- 2:1 input voltage range
- EMI Class A without external components
- Continuous short circuit protection
- No minimum load required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 5 W | |
| efficiency | 81 % | |
| Design | through hole | |
| Isolation voltage | 2 kV | |
| Length | 31.8 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |