REC5A-0505SW/H2 | RECOM

DC converter, 4.5-9 VDC, 5 W, 1 output, 5 VDC, 73.5 % efficiency, REC5A-0505SW/H2

Order No.: 33C6247
EAN: 4099891987077
MPN:
REC5A-0505SW/H2
10018296
Series: REC5A-W
REC5A-0505SW/H2 RECOM DC/DC Converters Image 1
REC5A-0505SW/H2 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8508 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
15.1368 €
50 pcs.
14.4704 €
100 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, REC5A-0505SW/H2, RECOM

The REC5A-0505SW/H2 is a cost efficient, general purpose isolated DC/DC converter containing a built-in Class A EMC filter. The converter is designed to run from an industry standard 24V or 5V unregulated supply and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. This converter is designed for industrial applications, can drive high capacitive loads, and operates over the full -40°C to +68°C temperature range without derating.

Features

  • 2:1 input voltage range
  • EMI Class A without external components
  • Continuous short circuit protection
  • No minimum load required
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 5 VDC
Input voltage AC 4.5-9 VDC
Power 5 W
efficiency 73.5 %
Design through hole
Isolation voltage 2 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes