REC20K-2405SZ | RECOM

DC converter, 9-36 VDC, 20 W, 1 output, 5 VDC, 88 % efficiency, REC20K-2405SZ

Order No.: 33C6234
EAN: 4099891986940
MPN:
REC20K-2405SZ
10020204
Series: REC20K-Z
REC20K-2405SZ RECOM DC/DC Converters Image 1
REC20K-2405SZ RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
20.3252 € *
Available: 18 pcs.
Total Price:
20.33 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3252 €
10 pcs.
19.3851 €
50 pcs.
18.5283 €
100 pcs.
18.0047 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC LED power supply, REC20K-2405SZ, RECOM

The REC20K-2405SZ is a high power density, wide input voltage range 20W DC/DC converter in an industry standard 1”x1” case size. Despite its small size, the REC20K converter is a fully specified device with output currents up to 5 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The output is also fully protected against short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. This converter fits well in industrial applications where board space is at a premium.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 4000 mA
Output voltage DC 5 VDC
Input voltage AC 9-36 VDC
Power 20 W
efficiency 88 %
Design through hole
Isolation voltage 2 kV
Length 25.4 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes