RD-2415D | RECOM
DC converter, 24 VDC, 2 W, 2 outputs, ±15 VDC, 86 % efficiency, RD-2415D
NCNR (non cancelable / non returnable)
AC/DC converter, RD-2415D, RECOM
The RD-2415D has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an input to output isolation of 1kVDC or 2kVDC makes this converter suitable for many industrial applications.
Features
- 2W dual output converter
- Power sharing on outputs
- Optional continuous short circuit protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 66 mA | |
| Output voltage DC | ±15 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 2 W | |
| efficiency | 86 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 19.65 mm | |
| Width | 7.05 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |