RD-0515D | RECOM

DC converter, 5 VDC, 2 W, 1 output, ±15 VDC, 86 % efficiency, RD-0515D

Order No.: 33C6222
EAN: 4099891986827
MPN:
RD-0515D
10000216
Series: RD
RD-0515D RECOM DC/DC Converters Image 1
RD-0515D RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 25 pcs.
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
5 pcs.
7.9016 €
25 pcs.
7.4970 €
50 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RD-0515D, RECOM

The RD-0515D has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an input to output isolation of 1kVDC or 2kVDC makes this converter suitable for many industrial applications.

Features

  • 2W dual output converter
  • Power sharing on outputs
  • Optional continuous short circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 66 mA
Output voltage DC ±15 VDC
Input voltage AC 5 VDC
Power 2 W
efficiency 86 %
Design through hole
Isolation voltage 1 kV
Length 19.65 mm
Width 7.05 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes