RCD-24-1.00/W | RECOM
LED power supply, 6-36 VDC, 31 W, 1 output, 3-31 VDC, 96 % efficiency, RCD-24-1.00/W
NCNR (non cancelable / non returnable)
AC/DC converter, RCD-24-1.00/W, RECOM
The RCD-24-1.00/W is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Output currents available are 300mA, 350mA, 500mA, 600mA, 700mA and 1000mA with either Class A (Suffix /A) or Class B (suffix /B) built-in EMC filtering. Despite its compact size, the RCD-24-xxx/PL is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full ambient operating temperature and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
Features
- SMD Constant Current LED Driver
- Wide Input and Output Voltage Range
- Digital PWM and Analogue Voltage Dimming
- Short Circuit and Overtemperature Protected
- Low Cost
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 3-31 VDC | |
| Input voltage AC | 6-36 VDC | |
| Power | 31 W | |
| efficiency | 96 % | |
| Design | chassis mounting | |
| Length | 22.1 mm | |
| Width | 12.6 mm | |
| Height | 8.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |