RCD-24-1.00/PL/A | RECOM

LED power supply, 6-36 VDC, 32 W, 1 output, 2-32 VDC, 96 % efficiency, RCD-24-1.00/PL/A

Order No.: 33C6217
EAN: 4099891986773
MPN:
RCD-24-1.00/PL/A
80000062
Series: RCD-24
RCD-24-1.00/PL/A RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 12 pcs.
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
6 pcs.
15.5890 €
12 pcs.
14.8155 €
24 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC converter, RCD-24-1.00/PL/A, RECOM

The RCD-24-1.00/PL/A is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Output currents available are 300mA, 350mA, 500mA, 600mA, 700mA and 1000mA with either Class A (Suffix /A) or Class B (suffix /B) built-in EMC filtering. Despite its compact size, the RCD-24-xxx/PL is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full ambient operating temperature and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.

Features

  • SMD Constant Current LED Driver
  • Wide Input and Output Voltage Range
  • Digital PWM and Analogue Voltage Dimming
  • Short Circuit and Overtemperature Protected
  • Low Cost
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 2-32 VDC
Input voltage AC 6-36 VDC
Power 32 W
efficiency 96 %
Design surface mounting
Length 31 mm
Width 11.4 mm
Height 6.6 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes