RCD-24-0.35/W/VREF | RECOM
LED power supply, 4.5-36 VDC, 12.25 W, 1 output, 2-35 VDC, 96 % efficiency, RCD-24-0.35/W/VREF
NCNR (non cancelable / non returnable)
AC/DC converter, RCD-24-0.35/W/VREF, RECOM
The RCD-24-0.35/W/VREF is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LED applications. Despite its compact size, the RCD is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.
Features
- Wide Input and Output Voltage Range
- Digital PWM and Analogue Voltage Dimming
- Short Circuit Protected
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 350 mA | |
| Output voltage DC | 2-35 VDC | |
| Input voltage AC | 4.5-36 VDC | |
| Power | 12.25 W | |
| efficiency | 96 % | |
| Design | chassis mounting | |
| Length | 22.1 mm | |
| Width | 12.6 mm | |
| Height | 8.5 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |