R1SE-1505/H2-R | RECOM
1W DC/DC-Converter 'ECONOLINE' SMD 2kV unreg
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 16 Weeks
DC/DC converter, R1SE-1505/H2-R, RECOM
The R1SE-1505/H2-R is a 1 W unregulated DC/DC converter that is lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. It is UL certified for safety, offers reasonable efficiency and still meets the full industrial operating temperature range of -40 °C to +100 °C.
Features
- Efficiency up to 76%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 15 VDC | |
| Power | 1 W | |
| efficiency | 74 % | |
| Design | surface mounting | |
| Isolation voltage | 2 kV | |
| Length | 12.75 mm | |
| Width | 10.7 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |