R1SE-0515/H2-R | RECOM

DC converter, 4.5-5.5 VDC, 1 W, 1 output, 15 VDC, 76 % efficiency, R1SE-0515/H2-R

Order No.: 33C6023
EAN: 4099891984830
MPN:
R1SE-0515/H2-R
10017897
Series: R1SE/H2
R1SE-0515/H2-R RECOM DC/DC Converters Image 1
R1SE-0515/H2-R RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,814.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.6295 €

DC/DC converter, R1SE-0515/H2-R, RECOM

The R1SE-0515/H2-R is a 1 W unregulated DC/DC converter that is lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. It is UL certified for safety, offers reasonable efficiency and still meets the full industrial operating temperature range of -40 °C to +100 °C.

Features

  • Efficiency up to 76%
Technical specifications
Filter Property Value
Number of outputs 1
Output current 66 mA
Output voltage DC 15 VDC
Input voltage AC 4.5-5.5 VDC
Power 1 W
efficiency 76 %
Design surface mounting
Isolation voltage 2 kV
Length 12.75 mm
Width 10.7 mm
Height 7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes