R1S-0505/H | RECOM
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 78 % efficiency, R1S-0505/H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6271 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
10 pcs.
9.1749 €
50 pcs.
8.7703 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R1S-0505/H, RECOM
The R1S-0505/H converter is of the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 °C to +100 °C without derating and optional continuous short circuit protection.
Features
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
- Optional continuous short circuit protected
- Efficiency up to 84%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 78 % | |
| Design | surface mounting | |
| Isolation voltage | 3 kV | |
| Length | 12.75 mm | |
| Width | 10.7 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |