R12P205S | RECOM
DC converter, 12 VDC, 2 W, 1 output, 5 VDC, 75 % efficiency, R12P205S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8881 € *
Available: 1 pcs.
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 12 VDC | |
| Power | 2 W | |
| efficiency | 75 % | |
| Design | SIP7 | |
| Isolation voltage | 3.2 kV | |
| Length | 19.7 mm | |
| Width | 9.8 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |