R05CTE05S-R | RECOM
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 54 % efficiency, R05CTE05S-R
NCNR (non cancelable / non returnable)
DC/DC converter, R05CTE05S-R, RECOM
The R05CTE05S-R is a low cost, low profile, 1W SMD isolated DC/DC single output converter with 4.5-5.5V input range and a semi-regulated 5V output. There is no minimum load requirement which is ideal for applications which switch into very light load operation modes. Standard isolation is 3kVDC/1min, and the operating temperature is from -40°C up to +125°C with derating. The fully-automated design which is equipped with short-circuit, over-current, and over-temperature protection ensures the highest reliability in applications such as communication, current sensing, and COM port isolation.
Features
- Low profile
- Low EMI emissions
- Fully automated, high-reliability design
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 200 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 54 % | |
| Design | surface mounting | |
| Isolation voltage | 3 kV | |
| Length | 10.35 mm | |
| Width | 7.5 mm | |
| Height | 2.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |