R05C1TF05S-R | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 50.5 % efficiency, R05C1TF05S-R

Order No.: 33C6003
EAN: 4099891984632
MPN:
R05C1TF05S-R
10020216
Series: RxxC1TFxxS
R05C1TF05S-R RECOM DC/DC Converters Image 1
R05C1TF05S-R RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9040 €

DC/DC converter, R05C1TF05S-R, RECOM

The R05C1TF05S-R product is the latest breakthrough in isolated DC/DC converters. With an ultra-compact 5 x 4mm SMD package and a low profile of just 1.18mm, it sets a new standard for size and performance in its class. Offering 3kVAC/1s isolation and a selectable 3.3V or 5V output, it's perfect for applications like COM port isolation, industrial automation, IoT, and sensor isolation. With a wide input range of 3V to 5.5V and an ambient temperature range up to 125°C with derating, it ensures reliability in diverse environments.

Features

  • Low profile
  • Integrated solution
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 50.5 %
Design surface mounting
Isolation voltage 3 kV
Length 5 mm
Width 4 mm
Height 1.8 mm
Logistics
Property Value
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes