R-78W5.0-0.5 | RECOM
DC converter, 6.5-32 VDC, 2.5 W, 1 output, 5 VDC, 93 % efficiency, R-78W5.0-0.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Available: 50 pcs.
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
9.0321 €
25 pcs.
8.5799 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching Regulator, R-78W5.0-0.5, RECOM
The R-78W series offers wired 0.5A switching regulators which are ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiencies of up to 96% there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no load conditions.
Features
- Build-in Diode Protection Circuit
- Continuous Short Circuit Protection
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 6.5-32 VDC | |
| Power | 2.5 W | |
| efficiency | 93 % | |
| Design | SIP3 | |
| Length | 17.5 mm | |
| Width | 11.5 mm | |
| Height | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |