R-78K3.3-1.0 | RECOM

DC converter, 4.5-36 VDC, 3.3 W, 1 output, 3.3 VDC, 88 % efficiency, R-78K3.3-1.0

Order No.: 33C6068
EAN: 4099891985288
MPN:
R-78K3.3-1.0
80000139
Series: R-78K-1.0
R-78K3.3-1.0 RECOM DC/DC Converters
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 86 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
20 pcs.
3.1535 €
43 pcs.
2.9988 €
86 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R-78K3.3-1.0, RECOM

The R-78K3.3-1.0 is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantity. Due to the R-78K-1.0’s high efficiency of up to 95% no heat-sink is required, and operation from -40 to 90°C is possible with slight derating.

Features

  • Non isolated DC/DC converter
  • Undervoltage and short circuit protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1000 mA
Output voltage DC 3.3 VDC
Input voltage AC 4.5-36 VDC
Power 3.3 W
efficiency 88 %
Design through hole
Length 11.5 mm
Width 7.55 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes