R-78K12-1.0 | RECOM
DC converter, 15-36 VDC, 12 W, 1 output, 12 VDC, 95 % efficiency, R-78K12-1.0
Unit Price (€ / pc.)
3.4510 € *
Available: 86 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
20 pcs.
3.2725 €
43 pcs.
3.1059 €
86 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78K12-1.0, RECOM
The R-78K12-1.0 is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantity. Due to the R-78K-1.0’s high efficiency of up to 95% no heat-sink is required, and operation from -40 to 90°C is possible with slight derating.
Features
- Non isolated DC/DC converter
- Undervoltage and short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1000 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 15-36 VDC | |
| Power | 12 W | |
| efficiency | 95 % | |
| Design | through hole | |
| Length | 11.5 mm | |
| Width | 7.55 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |