R-78K15-0.5 | RECOM
DC converter, 18-36 VDC, 7.5 W, 1 output, 15 VDC, 96 % efficiency, R-78K15-0.5
Unit Price (€ / pc.)
2.6061 € *
Available: 43 pcs.
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
20 pcs.
2.4871 €
43 pcs.
2.3562 €
86 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78K15-0.5, RECOM
The R-78K15-0.5 is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to the R-78K-0.5’s high efficiency of up to 96%, no heat-sink is required, and full load operation from -40 to 90°C is possible.
Features
- Non isolated DC/DC converter
- Undervoltage and short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 18-36 VDC | |
| Power | 7.5 W | |
| efficiency | 96 % | |
| Design | through hole | |
| Length | 11.5 mm | |
| Width | 7.55 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |