R-78K12-2.0 | RECOM
DC converter, 14-36 VDC, 24 W, 1 output, 12 VDC, 96 % efficiency, R-78K12-2.0
Unit Price (€ / pc.)
5.2241 € *
Available: 86 pcs.
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
20 pcs.
4.9623 €
43 pcs.
4.7124 €
86 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78K12-2.0, RECOM
The R-78K12-2.0 is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantity. Due to the R-78K-2.0’s high efficiency of up to 96% no heat-sink is required, and operation from -40 to 90°C is possible without derating.
Features
- Non isolated DC/DC converter
- Undervoltage and short circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2000 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 14-36 VDC | |
| Power | 24 W | |
| efficiency | 96 % | |
| Design | through hole | |
| Length | 11.5 mm | |
| Width | 8.5 mm | |
| Height | 17.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |