R-78E9.0-0.5 | RECOM
DC converter, 12-28 VDC, 4.5 W, 1 output, 9 VDC, 94 % efficiency, R-78E9.0-0.5
Unit Price (€ / pc.)
3.6414 € *
Available: 84 pcs.
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4748 €
50 pcs.
3.3082 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, R-78E9.0-0.5, RECOM
The R-78E9.0-0.5 is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but at a low cost for production quantities. Due to the R-78E’s high efficiency of up to 95%, no heat-sink is required.
Features
- Low cost switching regulator
- High start-up current capability
- Short circuit protection
- Non isolated DC-DC converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 500 mA | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 12-28 VDC | |
| Power | 4.5 W | |
| efficiency | 94 % | |
| Design | through hole | |
| Length | 11.6 mm | |
| Width | 8.5 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |